845-086-542-812

Heilind Number:EDA845-086-542-812
Manufacturer:EDAC
Manufacturer Number:845-086-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-542-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 86-position Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing for reliable insulation and protection. With a contact material of Copper Alloy, it ensures optimal conductivity for smooth data transmission. The connector boasts a pitch of .1 inches and a row spacing of .2 inches, allowing for efficient PCB layout. Its straight mount orientation and dual-row design make it versatile for various assembly configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.