845-086-544-503

Heilind Number:EDA845-086-544-503
Manufacturer:EDAC
Manufacturer Number:845-086-544-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-544-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-544-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for precision and reliability, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 86 positions each, it offers ample connectivity for your PCB assembly. The copper alloy contacts and .1-inch pitch guarantee efficient signal transmission, while the 3A amperage rating allows for robust power delivery. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for streamlined assembly processes. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and reliable connectivity.