845-086-544-512

Heilind Number:EDA845-086-544-512
Manufacturer:EDAC
Manufacturer Number:845-086-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-544-512

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector, designed to streamline data transmission in electronic devices. Featuring a vibrant Green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in demanding environments. With two rows and a total of 86 positions, it offers ample connectivity options for your PCB layout. The Copper Alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're building prototypes or production units, this connector, with a straight mount orientation, is easy to integrate and secure. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality connector, a must-have for any electronics enthusiast or professional.