845-086-544-802

Heilind Number:EDA845-086-544-802
Manufacturer:EDAC
Manufacturer Number:845-086-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-544-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in demanding environments. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment for optimal signal transmission. With a total of 86 positions, it provides ample connectivity options for your PCB board. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Whether you're designing a new system or upgrading an existing one, this connector, with a straight mount orientation, is easy to install and promises secure connections. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Trust in its quality and performance to meet your connectivity needs efficiently.