845-086-544-804

Heilind Number:EDA845-086-544-804
Manufacturer:EDAC
Manufacturer Number:845-086-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-544-804

Detailed Description

Enhance connectivity within your electronic devices with this 86-position Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable performance even in tough conditions. The copper alloy contacts provide excellent conductivity, while the 2-row design with a .1-inch pitch and .2-inch row spacing allows for efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your PCB connectivity with this high-quality and versatile component.