845-086-555-202

Heilind Number:EDA845-086-555-202
Manufacturer:EDAC
Manufacturer Number:845-086-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-555-202

Detailed Description

Elevate your PCB connectivity with our double-row Card Edge Connector, featuring 86 positions for seamless integration. Constructed with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it ensures reliable power delivery. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees long-lasting efficiency. Perfect for a variety of applications, this connector is a must-have for any electronic setup. Upgrade to superior connectivity today.