845-086-555-204

Heilind Number:EDA845-086-555-204
Manufacturer:EDAC
Manufacturer Number:845-086-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-555-204

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, this connector is designed for optimal functionality with its 86 positions spread across 2 rows. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material ensure reliable performance in various environments, while the 3A amperage and -40 to 105 °C operating temperature range cater to diverse power needs. With a pitch of .1 inches and row spacing of .2 inches, this straight-mount connector offers seamless integration onto your PCBs, making it an essential component for efficient signal transmission in your assemblies.