845-086-555-207

Heilind Number:EDA845-086-555-207
Manufacturer:EDAC
Manufacturer Number:845-086-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Connector. Designed for seamless integration, this connector features two rows with a total of 86 positions for maximum versatility. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Copper alloy contacts guarantee excellent conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise and efficient connections. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic projects with this essential component.