845-086-555-502

Heilind Number:EDA845-086-555-502
Manufacturer:EDAC
Manufacturer Number:845-086-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-555-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing material in a sleek green finish. With two rows and 86 positions, it offers ample space for efficient data transmission. The copper alloy contact material ensures reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees unparalleled performance in any environment. Upgrade your electronic assemblies with this essential component, perfect for various applications in industrial and commercial settings.