845-086-555-503

Heilind Number:EDA845-086-555-503
Manufacturer:EDAC
Manufacturer Number:845-086-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-555-503

Detailed Description

Enhance your PCB connectivity with our durable Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 86 positions, allowing for extensive connectivity options. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures both performance and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Choose our Straight mount orientation for effortless installation. Upgrade your system's connectivity with this high-quality connector.