845-086-555-504

Heilind Number:EDA845-086-555-504
Manufacturer:EDAC
Manufacturer Number:845-086-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-555-504

Detailed Description

Enhance connectivity within your electronic devices with this double-row Board To Board PCB Connector. Designed for seamless integration, this connector features a total of 86 positions, allowing for efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure alignment. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. The contact material, Copper Alloy, guarantees reliable conductivity for optimal performance. Its straight mount orientation facilitates easy installation on PCBs, while the vibrant green color adds a touch of distinction to your design. Trust in this connector for high-quality and dependable connections in your electronic applications.