845-086-555-512

Heilind Number:EDA845-086-555-512
Manufacturer:EDAC
Manufacturer Number:845-086-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-555-512

Detailed Description

Enhance your circuit connectivity with this high-performance Board-to-Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures secure and reliable contact. With two rows, each boasting 86 positions, it offers ample space for seamless integration. The copper alloy contacts and .1-inch pitch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Designed for versatility, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Upgrade your PCB setup with this essential connector for optimal performance.