845-086-555-802

Heilind Number:EDA845-086-555-802
Manufacturer:EDAC
Manufacturer Number:845-086-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-555-802

Detailed Description

Enhance your PCB connectivity with our two-row Board to Board Card Edge Connector. Designed for high-performance applications, this connector boasts a durable housing constructed from UL 94V-0 Diallyl Phthalate in a sleek green finish. With a contact material of Copper Alloy and a pitch of .1 inches, it ensures reliable power delivery with an amperage of 3A. Featuring 86 positions, it offers ample room for your circuit connections while maintaining a compact design. The straight mount orientation and precise row spacing of .2 inches make for easy installation and secure positioning. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its quality and performance for seamless board-to-board connectivity in all your electronic projects.