845-086-555-803

Heilind Number:EDA845-086-555-803
Manufacturer:EDAC
Manufacturer Number:845-086-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-555-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and contact material made of Copper Alloy, this connector ensures reliable power transmission. With two rows and 86 positions, it offers ample connectivity for your devices. The 0.1-inch pitch and 0.2-inch row spacing allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this connector for seamless data and power transfer in your electronic applications.