845-086-555-804

Heilind Number:EDA845-086-555-804
Manufacturer:EDAC
Manufacturer Number:845-086-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-555-804

Detailed Description

Enhance connectivity in your electronic systems with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 86 positions across two rows, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. Each contact is crafted from Copper Alloy, facilitating a secure and stable connection. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and a streamlined setup process. Upgrade your PCB connections with this essential component, available now.