845-086-555-807

Heilind Number:EDA845-086-555-807
Manufacturer:EDAC
Manufacturer Number:845-086-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-555-807

Detailed Description

Enhance your PCB connectivity with this robust and versatile board-to-board connector. Designed for seamless integration, it features dual rows with 86 positions, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With a low amperage rating of 3A, it offers reliable performance in various electronic applications. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity. Its straight mount orientation and compact .1" pitch make it ideal for space-constrained PCB layouts. With an extended operating temperature range of -40 to 105°C, it is suitable for use in harsh environmental conditions. Upgrade your connectivity solutions with this essential component.