845-086-555-808

Heilind Number:EDA845-086-555-808
Manufacturer:EDAC
Manufacturer Number:845-086-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-555-808

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, featuring a sturdy UL 94V-0 Diallyl Phthalate housing in a sleek Green hue. With two rows of 86 Copper Alloy contacts, it ensures reliable connectivity for your devices. The compact .1-inch pitch and .2-inch row spacing offer seamless integration on your PCB. Designed for straight mount orientation, it's perfect for various electronic applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees durability and stability in all environments. Upgrade your setups with this essential component.