845-086-556-207

Heilind Number:EDA845-086-556-207
Manufacturer:EDAC
Manufacturer Number:845-086-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-556-207

Detailed Description

Enhance your electronics projects with this high-performance Board To Board PCB Connector in a vibrant green hue. Boasting a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, it offers optimal protection and durability for seamless connectivity. With two rows and 86 positions, this connector ensures efficient power delivery, while the copper alloy contact material guarantees reliable performance. Its .1-inch pitch and .2-inch row spacing allow for precise installation on your PCB. Designed for straight mount orientation, it's ideal for various applications. Plus, with an operating temperature range of -40 to 105 °C, it's suitable for use in diverse environments. Elevate your design process with this essential connector.