845-086-556-208

Heilind Number:EDA845-086-556-208
Manufacturer:EDAC
Manufacturer Number:845-086-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-556-208

Detailed Description

Efficiently bridge connections with this dual-row Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Crafted with precision, it boasts a high amperage of 3 A, ensuring reliable power transfer. The UL 94V-0 Diallyl Phthalate housing material guarantees robustness and safety. Featuring 86 positions with a .1-inch pitch, it offers ample room for intricate circuitry setups. The Copper Alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, it's suitable for diverse environmental conditions. Trust in this connector for high-performance connectivity in your PCB projects.