845-086-556-212

Heilind Number:EDA845-086-556-212
Manufacturer:EDAC
Manufacturer Number:845-086-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-556-212

Detailed Description

Enhance your circuit board connections with this high-quality green board-to-board PCB connector. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in demanding environments. Featuring two rows of 86 positions, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for straight mounting orientation, it's easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.