845-086-556-504

Heilind Number:EDA845-086-556-504
Manufacturer:EDAC
Manufacturer Number:845-086-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-556-504

Detailed Description

Enhance your electronic connections with our dual-row Green Card Edge Connector. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of durable Copper Alloy, this connector ensures reliable performance in any application. Featuring 86 positions spaced at a pitch of .1 inches and row spacing of .2 inches, it offers ample connectivity options for your PCBs. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your connectivity solutions with this essential component.