845-086-556-512

Heilind Number:EDA845-086-556-512
Manufacturer:EDAC
Manufacturer Number:845-086-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-556-512

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a double-row layout with 86 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance. The green color adds a pop of style, while the straight mount orientation facilitates easy installation. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is assured. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential connector for reliable and seamless PCB connections.