845-086-556-802

Heilind Number:EDA845-086-556-802
Manufacturer:EDAC
Manufacturer Number:845-086-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-556-802

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic devices. Featuring a vibrant green color, it adds a touch of visual appeal while offering reliable functionality. With a current rating of 3 A and copper alloy contact material, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Its 86 positions, arranged in 2 rows with a pitch of .1 inches and row spacing of .2 inches, provide ample connection points for your PCB assemblies. The straight mount orientation facilitates easy installation on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is the perfect solution for demanding industrial and commercial applications. Trust in its quality and performance to elevate the connectivity of your electronic systems.