845-086-556-803

Heilind Number:EDA845-086-556-803
Manufacturer:EDAC
Manufacturer Number:845-086-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-556-803

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek Green color. With two rows and 86 positions, it ensures efficient and reliable connectivity for your PCBs. The Copper Alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for a wide range of applications, this connector offers a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless data transfer and power distribution.