845-086-556-804

Heilind Number:EDA845-086-556-804
Manufacturer:EDAC
Manufacturer Number:845-086-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-556-804

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing material in a sleek green hue. Its dual-row setup, featuring 86 positions and a pitch of .1 inches, ensures efficient data transfer and power distribution. Crafted with copper alloy contacts, it guarantees reliable conductivity even in demanding environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand the rigors of industrial applications. Whether you're working on a new project or upgrading existing systems, this connector's straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connectivity with this essential component.