845-086-556-807

Heilind Number:EDA845-086-556-807
Manufacturer:EDAC
Manufacturer Number:845-086-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-556-807

Detailed Description

Efficiently connect and streamline your electronic components with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in challenging environments. With two rows and a total of 86 positions, it offers ample connectivity for your applications. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your PCB setup with this essential component, available now.