845-086-556-812

Heilind Number:EDA845-086-556-812
Manufacturer:EDAC
Manufacturer Number:845-086-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-556-812

Detailed Description

Enhance your PCB connectivity with our high-performance 86-position Board-to-Board Card Edge Connector. Designed with precision and durability in mind, this connector features a straight mount orientation, making it easy to install for seamless integration. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring robust protection and compliance with safety standards. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity for optimal performance. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Elevate your PCB connectivity with this essential component.