845-086-558-201

Heilind Number:EDA845-086-558-201
Manufacturer:EDAC
Manufacturer Number:845-086-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-558-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 86 positions spread across 2 rows, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 rated Diallyl Phthalate, guarantees robust protection. Each contact point is expertly constructed with Copper Alloy, offering superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Its right-angle mount orientation provides versatility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Elevate your PCB assembly with this essential connector for seamless performance.