845-086-558-212

Heilind Number:EDA845-086-558-212
Manufacturer:EDAC
Manufacturer Number:845-086-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector ensures reliable power transfer with an amperage of 3A. Its copper alloy contact material guarantees efficient signal transmission, while the 2-row design with 86 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your circuit board. The right-angle mount orientation further enhances flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance for seamless PCB integration.