845-086-558-502

Heilind Number:EDA845-086-558-502
Manufacturer:EDAC
Manufacturer Number:845-086-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-558-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features dual rows with a total of 86 positions, ensuring efficient signal transmission. The right angle mount orientation offers versatility in assembly, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting reliability. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is assured. Crafted from copper alloy, the contact material ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB connections with this essential component.