845-086-558-503

Heilind Number:EDA845-086-558-503
Manufacturer:EDAC
Manufacturer Number:845-086-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-558-503

Detailed Description

Enhance your connectivity with our high-quality Board To Board PCB Connector, featuring a green housing made of UL 94V-0 Diallyl Phthalate for superior durability. With two rows and 86 positions, this connector offers ample space for seamless integration. Crafted with copper alloy contacts, it ensures reliable conductivity. The right-angle mount orientation allows for easy installation, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your connection solutions with this robust and dependable component.