845-086-558-512

Heilind Number:EDA845-086-558-512
Manufacturer:EDAC
Manufacturer Number:845-086-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-558-512

Detailed Description

Enhance your PCB connectivity with our durable Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a right angle mount orientation and a two-row configuration, it offers efficient space utilization and streamlined connections. Featuring 86 positions with a pitch of .1 inch, this connector ensures reliable signal transmission in high-density applications. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robust performance even in demanding environments, while the copper alloy contact material ensures excellent conductivity. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in various industrial settings. Upgrade your electronic designs with this high-quality connector, perfect for Card Edge applications.