845-086-558-802

Heilind Number:EDA845-086-558-802
Manufacturer:EDAC
Manufacturer Number:845-086-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-558-802

Detailed Description

Enhance connectivity in your electronics projects with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in demanding environments. With two rows of 86 positions each, it offers ample connectivity options, while the right-angle mount orientation allows for easy installation on PCBs. The copper alloy contact material and .1-inch pitch guarantee efficient signal transmission, making it ideal for high-speed data applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic setup.