845-086-558-803

Heilind Number:EDA845-086-558-803
Manufacturer:EDAC
Manufacturer Number:845-086-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-558-803

Detailed Description

Enhance connectivity with our high-performance Board-to-Board PCB Connector, meticulously designed for seamless integration in electronic assemblies. Featuring a robust UL 94V-0 Diallyl Phthalate housing, this connector ensures both durability and safety. Its dual-row layout, with a pitch of .1 inches and row spacing of .2 inches, offers efficient signal transfer across 86 positions. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. Engineered for versatility, it boasts a right-angle mount orientation, adapting effortlessly to diverse PCB configurations. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable solution for demanding applications in various industries. Elevate your connectivity standards with this essential component.