845-086-558-808

Heilind Number:EDA845-086-558-808
Manufacturer:EDAC
Manufacturer Number:845-086-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-558-808

Detailed Description

Upgrade your PCB connections with our two-row Right Angle Card Edge Connector. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient signal transmission. Boasting 86 positions and an amperage of 3A, it provides ample connectivity for your devices. The compact design with a row spacing of .2 inches is ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.