845-086-558-812

Heilind Number:EDA845-086-558-812
Manufacturer:EDAC
Manufacturer Number:845-086-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-558-812

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable and efficient power transmission. With a pitch and row spacing of .1 and .2 inches respectively, and 86 positions across 2 rows, it offers ample connectivity options. The right-angle mount orientation makes it ideal for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in this connector for seamless and durable PCB connections in your projects.