845-086-559-201

Heilind Number:EDA845-086-559-201
Manufacturer:EDAC
Manufacturer Number:845-086-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-559-201

Detailed Description

Upgrade your PCB connectivity with our two-row Card Edge Connector. Designed for seamless integration, this connector features 86 positions for optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient conductivity. Its right-angle mount orientation offers convenience for installation, while the .1-inch pitch and .2-inch row spacing provide compatibility with standard PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the industrial and electronic sectors. Elevate your connectivity solutions with this high-quality PCB connector.