845-086-559-212

Heilind Number:EDA845-086-559-212
Manufacturer:EDAC
Manufacturer Number:845-086-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With two rows and 86 positions, it offers ample connectivity options for your electronic devices. The right-angle mount orientation and 0.1-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your PCB assembly with this green connector, perfect for applications that demand precision and durability.