845-086-559-502

Heilind Number:EDA845-086-559-502
Manufacturer:EDAC
Manufacturer Number:845-086-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-559-502

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in a vibrant Green hue. Designed for optimal functionality, it features dual rows with a total of 86 positions, ensuring seamless communication between boards. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Crafted with precision, the contact material is Copper Alloy, offering reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient signal transmission in tight spaces. Its Right Angle mount orientation further adds versatility to your assembly process, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.