845-086-559-512

Heilind Number:EDA845-086-559-512
Manufacturer:EDAC
Manufacturer Number:845-086-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-559-512

Detailed Description

Enhance your PCB connectivity with our 86-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a rugged housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. Engineered for reliability, it boasts copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches. With a right-angle mount orientation, it offers easy installation and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your project with the ultimate in durability and performance.