845-086-559-802

Heilind Number:EDA845-086-559-802
Manufacturer:EDAC
Manufacturer Number:845-086-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-559-802

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 86 positions with a 2-row configuration, ensuring reliable and efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting quality even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. Its copper alloy contact material and 3A amperage rating provide excellent conductivity, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its performance to optimize your PCB setups.