845-086-559-808

Heilind Number:EDA845-086-559-808
Manufacturer:EDAC
Manufacturer Number:845-086-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-559-808

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector in a vibrant green hue. Designed for durability and performance, it features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of 86 positions each, it offers ample room for seamless connections. The connectors are made of copper alloy, guaranteeing efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, they are perfect for use in various environments. The right-angle mount orientation provides versatility in installation, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on PCBs. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your toolkit, offering seamless integration and optimal performance. Elevate your projects with this essential component.