845-086-559-812

Heilind Number:EDA845-086-559-812
Manufacturer:EDAC
Manufacturer Number:845-086-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-559-812

Detailed Description

Enhance connectivity within your electronic devices with this ultra-reliable Board To Board PCB Connector. Designed for seamless integration on your PCB, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows and a total of 86 positions, it offers ample room for secure connections. The copper alloy contact material ensures optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate efficient signal transfer. Its right-angle mount orientation allows for convenient installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry.