845-086-560-207

Heilind Number:EDA845-086-560-207
Manufacturer:EDAC
Manufacturer Number:845-086-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-560-207

Detailed Description

Enhance connectivity in your electronic devices with this durable and efficient green PCB connector. With an amperage of 3A and housing material made of UL 94V-0 Diallyl Phthalate, it ensures safe and reliable performance. Featuring two rows and 86 positions, it offers ample space for seamless connections on your circuit board. The copper alloy contact material and .1-inch pitch guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality board-to-board PCB connector.