845-086-560-212

Heilind Number:EDA845-086-560-212
Manufacturer:EDAC
Manufacturer Number:845-086-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. With a vibrant green housing and durable UL 94V-0 Diallyl Phthalate construction, this connector ensures both aesthetic appeal and reliable functionality. Featuring two rows of 86 positions each, it offers ample room for efficient signal transmission. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation allows for easy installation, making it a versatile choice for your connectivity needs. Explore our range of connectors to streamline your PCB designs.