845-086-560-512

Heilind Number:EDA845-086-560-512
Manufacturer:EDAC
Manufacturer Number:845-086-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-560-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With two rows of copper alloy contacts, offering a total of 86 positions, it ensures reliable power and data transmission. The precise .1 inch pitch and .2 inch row spacing allow for efficient PCB mounting. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation facilitates easy installation, making it an essential component for your next project in the realm of electronics.