845-086-560-803

Heilind Number:EDA845-086-560-803
Manufacturer:EDAC
Manufacturer Number:845-086-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-560-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 86 positions with a pitch of .1 inches, ensuring reliable data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability while maintaining safety standards. Each row, with a spacing of .2 inches, is carefully crafted for optimal signal integrity. The copper alloy contact material ensures efficient power delivery, with an amperage rating of 3A. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for various applications. Trust in its performance for seamless connectivity in your projects.