845-086-560-804

Heilind Number:EDA845-086-560-804
Manufacturer:EDAC
Manufacturer Number:845-086-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-560-804

Detailed Description

Enhance your PCB connectivity with our dual-row green Board-to-Board Card Edge Connector. Featuring 86 positions with a pitch of .1 inches, this connector ensures precise and efficient data transfer. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliable performance in a wide operating temperature range from -40 to 105 °C. With a straight mount orientation and row spacing of .2 inches, it offers easy installation and secure connections. Upgrade your electronic assemblies with this essential component for seamless board-to-board integration.