845-086-560-807

Heilind Number:EDA845-086-560-807
Manufacturer:EDAC
Manufacturer Number:845-086-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-560-807

Detailed Description

Enhance your electronic connections with this high-performance green Card Edge Connector. Designed for seamless integration on PCBs, this connector features two rows with a total of 86 positions, ensuring reliable and efficient data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. With a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal conductivity and signal integrity. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.