845-086-560-808

Heilind Number:EDA845-086-560-808
Manufacturer:EDAC
Manufacturer Number:845-086-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-560-808

Detailed Description

Enhance connectivity within your electronic devices with this dual-row, 86-position board-to-board PCB connector. Designed for efficient data transfer, it features a compact .1-inch pitch and .2-inch row spacing, ensuring seamless integration on your PCB. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. Whether you're seeking to streamline your production process or upgrade existing systems, this connector, with its straight mount orientation and green color, offers a high-quality solution for your connectivity needs.